NTMFS4955NT3G vs NTTFS4939NTAG feature comparison

NTMFS4955NT3G onsemi

Buy Now Datasheet

NTTFS4939NTAG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DFN5 5X6, 1.27P (SO 8FL) WDFN8 3.3x3.3, 0.65P
Pin Count 5 8
Manufacturer Package Code 488AA 511AB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Package Description 3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AB-01, WDFN8, 8 PIN
Factory Lead Time 4 Weeks
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 8.9 A
Drain-source On Resistance-Max 0.008 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-XDSO-N5
Number of Elements 1
Number of Terminals 5
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 29.8 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare NTMFS4955NT3G with alternatives

Compare NTTFS4939NTAG with alternatives