NTP6448ANG vs PSMN015-100YLX feature comparison

NTP6448ANG onsemi

Buy Now Datasheet

PSMN015-100YLX Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR NEXPERIA
Part Package Code TO-220AB SOIC
Package Description FLANGE MOUNT, R-PSFM-T3 SOP-8, 4 PIN
Pin Count 3 4
Manufacturer Package Code CASE 221A-09 SOT669
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 500 mJ 110 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 76 A 69 A
Drain-source On Resistance-Max 0.013 Ω 0.015 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB MO-235
JESD-30 Code R-PSFM-T3 R-PSSO-G4
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 188 W
Pulsed Drain Current-Max (IDM) 305 A 274 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 13 Weeks
Samacsys Manufacturer Nexperia
Additional Feature AVALANCHE RATED
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare NTP6448ANG with alternatives

Compare PSMN015-100YLX with alternatives