NV1100D10UTB2
vs
NVD10UC10UCA1100
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
680 V
|
680 V
|
Energy Absorbing Capacity-Max |
110 J
|
110 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
895 V
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Circuit DC Voltage-Max |
|
895 V
|
JESD-609 Code |
|
e2
|
Manufacturer Series |
|
NVD
|
Packing Method |
|
AMMO PACK
|
Terminal Finish |
|
TIN COPPER
|
|
|
|
Compare NV1100D10UTB2 with alternatives
Compare NVD10UC10UCA1100 with alternatives