NX3DV221GM
vs
TS3USB221RSER
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, QFN-10
|
GREEN, PLASTIC, MO-288UEFD, UQFN-10
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
Texas Instruments
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PQCC-N10
|
R-PQCC-N10
|
JESD-609 Code |
e4
|
e4
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
6
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Off-state Isolation-Nom |
38 dB
|
41 dB
|
On-state Resistance Match-Nom |
0.1 Ω
|
0.2 Ω
|
On-state Resistance-Max (Ron) |
7 Ω
|
6 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
VQCCN
|
Package Equivalence Code |
LCC10,.06X.08,20
|
LCC10,.06X.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.5 mm
|
0.6 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
23 ns
|
17 ns
|
Switch-on Time-Max |
50 ns
|
10 ns
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.58 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.55 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Bandwidth-Nom |
|
1100 MHz
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
|
Normal Position |
|
NO
|
Output |
|
SEPARATE OUTPUT
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
0.03 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|