NX3DV3899HR
vs
TS3A44159RSVRG4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN,
|
VQCCN, LCC16,.07X.1,16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
Texas Instruments
|
Analog IC - Other Type |
DPDT
|
SPDT
|
JESD-30 Code |
S-PQCC-N16
|
R-PQCC-N16
|
Length |
3 mm
|
2.6 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
4
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
70 dB
|
71 dB
|
On-state Resistance-Max (Ron) |
8 Ω
|
0.8 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VQCCN
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.07X.1,16
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
4.3 V
|
4.3 V
|
Supply Voltage-Min (Vsup) |
1.4 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.65 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
90 ns
|
50 ns
|
Switch-on Time-Max |
120 ns
|
75 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
1.8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Bandwidth-Nom |
|
35 MHz
|
Input Voltage-Max |
|
4.3 V
|
Input Voltage-Min |
|
|
JESD-609 Code |
|
e4
|
Normal Position |
|
NO/NC
|
On-state Resistance Match-Nom |
|
0.05 Ω
|
Output |
|
SEPARATE OUTPUT
|
Supply Current-Max (Isup) |
|
0.0007 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD SILVER
|
|
|
|
Compare NX3DV3899HR with alternatives
Compare TS3A44159RSVRG4 with alternatives