NX8341UB
vs
NX8341UB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Body Height |
14.25 mm
|
14.25 mm
|
Body Length or Diameter |
5 mm
|
5 mm
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate |
10000 Mbps
|
10000 Mbps
|
Fall Time-Max |
0.05 ns
|
0.05 ns
|
Fiber Optic Device Type |
DFB LASER DIODE EMITTER
|
DFB LASER DIODE EMITTER
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
2
|
2
|
Operating Wavelength-Max |
1330 nm
|
1330 nm
|
Operating Wavelength-Min |
1290 nm
|
1290 nm
|
Operating Wavelength-Nom |
1310 nm
|
1310 nm
|
Rise Time |
0.03 ns
|
0.03 ns
|
Supply Voltage-Max |
2 V
|
2 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Threshold Current-Min |
8 mA
|
8 mA
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
2
|
|
|
|