O9039A385IZWSRQ1
vs
LMR36006CRNXR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
NFBGA-169
|
QCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-03-16
|
2019-02-16
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Adjustable Threshold |
YES
|
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
SWITCHING REGULATOR
|
Input Voltage-Max |
5.25 V
|
60 V
|
Input Voltage-Min |
3.135 V
|
4.2 V
|
JESD-30 Code |
S-PBGA-B169
|
R-PQCC-N12
|
JESD-609 Code |
e1
|
e3
|
Length |
12 mm
|
3 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Channels |
18
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
13
|
1
|
Number of Terminals |
169
|
12
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
0.6 A
|
Output Voltage-Max |
3.3 V
|
57 V
|
Output Voltage-Min |
0.5 V
|
1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
QCCN
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.4 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
3.135 V
|
|
Supply Voltage-Nom (Vsup) |
3.8 V
|
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
2700 kHz
|
2100 kHz
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
Matte Tin (Sn)
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
12 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES WITH PFM MODE
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom |
|
24 V
|
Output Voltage-Nom |
|
3.3 V
|
Switcher Configuration |
|
BUCK
|
|
|
|
Compare O9039A385IZWSRQ1 with alternatives
Compare LMR36006CRNXR with alternatives