OCVCXO-120A1
vs
OCVCXO-120A1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
KYOCERA CORP
|
Package Description |
DIP6,1.0,350
|
DIP6,1.0,350
|
Reach Compliance Code |
compliant
|
unknown
|
Aging |
0.1 PPM/YEAR
|
0.1 PPM/YEAR
|
Control Voltage-Max |
6 V
|
6 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.03%
|
0.03%
|
Frequency Stability-Voltage |
0.002 ppm
|
0.002 ppm
|
Input Power |
5.4 W
|
5.4 W
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
0.905 V
|
0.905 V
|
Oven Supply Voltage |
12V
|
12V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
DIP6,1.0,350
|
DIP6,1.0,350
|
Physical Dimension |
36.1mm x 27.2mm x 19.5mm
|
36.1mm x 27.2mm x 19.5mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
450 mA
|
450 mA
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|