OD103JE
vs
OD103J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.60
|
Samacsys Manufacturer |
Ohmite
|
|
Construction |
Tubular
|
Phenolic
|
JESD-609 Code |
e3
|
e0
|
Lead Diameter |
0.6 mm
|
0.69 mm
|
Lead Length |
28.83 mm
|
29 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Package Diameter |
2.5 mm
|
2.5 mm
|
Package Length |
7 mm
|
7 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
AMMO PACK; TR, 10 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
OD
|
Package Shape |
|
TUBULAR PACKAGE
|
Series |
|
OD
|
|
|
|
Compare OD103JE with alternatives
Compare OD103J with alternatives