OD163JE
vs
RCR07163JP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
ALLEN-BRADLEY CO INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.60
|
Construction |
Tubular
|
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.6 mm
|
|
Lead Length |
28.83 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
150 °C
|
Package Diameter |
2.5 mm
|
|
Package Length |
7 mm
|
|
Package Style |
Axial
|
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
16000 Ω
|
16000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
250 V
|
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
STANDARD: MIL-R-39008
|
Manufacturer Series |
|
RCR07
|
Package Shape |
|
TUBULAR PACKAGE
|
|
|
|
Compare OD163JE with alternatives
Compare RCR07163JP with alternatives