OL3355L
vs
OL3355L
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LAPIS SEMICONDUCTOR CO LTD
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
13.35 mm
|
13.35 mm
|
Body Length or Diameter |
4.75 mm
|
4.75 mm
|
Built-in Feature |
ISOLATOR
|
ISOLATOR
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate |
10000 Mbps
|
10000 Mbps
|
Emitter/Detector Type |
LASER, MONITOR PHOTODIODE
|
LASER, MONITOR PHOTODIODE
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
SMF
|
SMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
1330 nm
|
1330 nm
|
Operating Wavelength-Min |
1290 nm
|
1290 nm
|
Operating Wavelength-Nom |
1310 nm
|
1310 nm
|
Supply Voltage-Max |
2.5 V
|
2.5 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
|
|
|