OM7905AIH
vs
5962-9570901M4A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OMNIREL CORP
|
OMNIREL CORP
|
Package Description |
TO-257AA, 3 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
3.2 V
|
|
Input Voltage Absolute-Max |
35 V
|
26 V
|
Input Voltage-Max |
20 V
|
26 V
|
Input Voltage-Min |
7.5 V
|
16 V
|
JESD-30 Code |
R-CSFM-T3
|
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.015%
|
0.12%
|
Load Regulation-Max |
0.05%
|
0.19%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.18 A
|
Output Voltage1-Max |
5.05 V
|
15.75 V
|
Output Voltage1-Min |
4.95 V
|
14.25 V
|
Output Voltage1-Nom |
5 V
|
15 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Equivalence Code |
SIP3,.1ISO-TB
|
SMSIP3H,.6TB
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
1.5%
|
5%
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Dropout Voltage1-Max |
|
1 V
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 5962-9570901M4A with alternatives