OMA7637SM
vs
LM317AHVT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
|
Package Description |
SOP,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-MDSO-G3
|
|
JESD-609 Code |
e0
|
|
Length |
10.795 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
3 A
|
|
Package Body Material |
METAL
|
|
Package Code |
SOP
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Seated Height-Max |
4.064 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
10.795 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare OMA7637SM with alternatives