OMA7637SM
vs
IP150AG-DESC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SEMELAB LTD
|
Package Description |
SOP,
|
TO-257,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-MDSO-G3
|
R-MSFM-P3
|
JESD-609 Code |
e0
|
|
Length |
10.795 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
3 A
|
Package Body Material |
METAL
|
METAL
|
Package Code |
SOP
|
TO-257
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
4.064 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Width |
10.795 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-257
|
Pin Count |
|
3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare OMA7637SM with alternatives
Compare IP150AG-DESC with alternatives