OMAP3530DCBC72
vs
DM3730CBP100
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
GREEN, PLASTIC, FCBGA-515
|
0.40 MM PITCH, GREEN, PLASTIC, FCBGA-515
|
Pin Count |
515
|
515
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
26
|
26
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
59 MHz
|
54 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B515
|
S-PBGA-B515
|
Length |
14 mm
|
12 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
515
|
515
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA515,26X26,20
|
BGA515,28X28,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
0.71 mm
|
Speed |
720 MHz
|
1000 MHz
|
Supply Voltage-Max |
1.89 V
|
1.2 V
|
Supply Voltage-Min |
1.71 V
|
1.08 V
|
Supply Voltage-Nom |
1.8 V
|
1.14 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
14 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
128
|
On Chip Data RAM Width |
|
8
|
RAM (words) |
|
16384
|
Supply Current-Max |
|
37 mA
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare OMAP3530DCBC72 with alternatives
Compare DM3730CBP100 with alternatives