OMAPL138ZCEA3
vs
OMAPL138AZWTD3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA,
|
Pin Count |
361
|
361
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY
|
ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY
|
Address Bus Width |
|
|
Barrel Shifter |
NO
|
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
300 MHz
|
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
|
Internal Bus Architecture |
MULTIPLE
|
|
JESD-30 Code |
S-PBGA-B361
|
S-PBGA-B361
|
Low Power Mode |
YES
|
|
Number of Terminals |
361
|
361
|
Operating Temperature-Max |
105 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Supply Voltage-Max |
1.32 V
|
1.32 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
SoC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OMAPL138ZCEA3 with alternatives
Compare OMAPL138AZWTD3 with alternatives