OP-77EM
vs
2324-5121TN
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
SOP, SOP8,.25
|
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.002 µA
|
|
Bias Current-Max (IIB) @25C |
0.002 µA
|
|
Common-mode Reject Ratio-Min |
120 dB
|
|
Common-mode Reject Ratio-Nom |
140 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
25 µV
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e0
|
|
Low-Offset |
YES
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
0.1 V/us
|
|
Slew Rate-Nom |
0.2 V/us
|
|
Supply Current-Max |
5 mA
|
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
|
Unity Gain BW-Nom |
600
|
|
Voltage Gain-Min |
5000
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.2 inch
|
Body Depth |
|
0.1 inch
|
Body Length |
|
1.2 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
GOLD
|
Contact Gender |
|
MALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
FLASH inch
|
Rated Current (Signal) |
|
1 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.12 inch
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
24
|
|
|
|
Compare OP-77EM with alternatives
Compare 2324-5121TN with alternatives