OP07DP vs OP-07DP feature comparison

OP07DP Calogic Inc

Buy Now Datasheet

OP-07DP National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Plastic, Dip-8 Dip,
Pin Count 8 8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
HTS Code 8542.90.00.00
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.014 µA 0.014 µA
Bias Current-Max (IIB) @25C 0.012 µA
Common-mode Reject Ratio-Min 94 Db
Common-mode Reject Ratio-Nom 106 Db 106 Db
Frequency Compensation Yes
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.59 Mm 9.8171 Mm
Low-Offset Yes
Micropower No
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Min 0.1 V/Us
Slew Rate-Nom 0.3 V/Us 0.3 V/Us
Supply Current-Max 4.5 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 600 600
Voltage Gain-Min 100000
Width 7.62 Mm 7.62 Mm
Base Number Matches 9 5
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified