OP140A
vs
OP145A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.6 V
|
1.6 V
|
Mounting Feature |
RADIAL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
935 nm
|
935 nm
|
Reverse Voltage-Max |
2 V
|
2 V
|
Semiconductor Material |
GaAs
|
GaAs
|
Shape |
ROUND
|
ROUND
|
Size |
1.58 mm
|
|
Spectral Bandwidth |
50 m
|
50 m
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
40 deg
|
40 deg
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
SIDE VIEW
|
Response Time-Max |
|
0.000001 s
|
|
|
|
Compare OP140A with alternatives
Compare OP145A with alternatives