OP14DP vs UPC1458C feature comparison

OP14DP Analog Devices Inc

Buy Now Datasheet

UPC1458C Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Plastic, Dip-8 Dip-8
Pin Count 8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 5A002
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.2 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.1 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 85 Db 90 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.27 Mm 10.16 Mm
Low-Bias No No
Low-Offset No No
Micropower No No
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 Mm 5.08 Mm
Slew Rate-Min 0.25 V/Us
Slew Rate-Nom 0.5 V/Us 0.5 V/Us
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Industrial Commercial Extended
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 1300
Voltage Gain-Min 25000 20000
Wideband No No
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Supply Current-Max 5.6 Ma