OP14DP vs UPC4560C-A feature comparison

OP14DP Analog Devices Inc

Buy Now Datasheet

UPC4560C-A NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP
Package Description Plastic, Dip-8 0.300 Inch, Plastic, Dip-8
Pin Count 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.2 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 85 Db 100 Db
Frequency Compensation Yes
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e6/e4
Length 9.27 Mm
Low-Bias No
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power No
Programmable Power No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 Mm 5.08 Mm
Slew Rate-Min 0.25 V/Us
Slew Rate-Nom 0.5 V/Us 2.8 V/Us
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Industrial Commercial Extended
Terminal Finish Tin Lead Tin Bismuth/Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 1300 10000
Voltage Gain-Min 25000 20000
Wideband No
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 3
Peak Reflow Temperature (Cel) Not Specified
Supply Current-Max 5.6 Ma
Time@Peak Reflow Temperature-Max (s) Not Specified