OP245A
vs
OP245A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
OPTOTEK LTD
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
SIDE VIEW
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
INFRARED LED
|
Peak Wavelength |
|
890 nm
|
Shape |
|
ROUND
|
|
|
|
Compare OP245A with alternatives
Compare OP245A with alternatives