OP298D
vs
OP298A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT, PLASTIC, TO-18, 2 PIN
|
TO-18, TO-46, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
890 nm
|
890 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4.65 mm
|
4.65 mm
|
Base Number Matches |
1
|
5
|
Samacsys Manufacturer |
|
TT Electronics
|
Forward Voltage-Max |
|
2 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Response Time-Max |
|
5e-7 s
|
Reverse Voltage-Max |
|
2 V
|
Semiconductor Material |
|
GaAlAs
|
Spectral Bandwidth |
|
80 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
25 deg
|
|
|
|
Compare OP298D with alternatives
Compare OP298A with alternatives