OPA2180IDR
vs
AD712TH
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
TO-99
|
Package Description |
GREEN, PLASTIC, MS-012AA, SOIC-8
|
TO-99, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.000075 µA
|
Bias Current-Max (IIB) @25C |
0.001 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Min |
104 dB
|
80 dB
|
Common-mode Reject Ratio-Nom |
114 dB
|
88 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.0025 µA
|
0.026 µA
|
Input Offset Voltage-Max |
75 µV
|
700 µV
|
JESD-30 Code |
R-PDSO-G8
|
O-MBCY-W8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
NO
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
2
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-18 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
TO-99
|
Package Equivalence Code |
SOP8,.25
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
YES
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Nom |
0.8 V/us
|
20 V/us
|
Supply Current-Max |
1.05 mA
|
6 mA
|
Supply Voltage Limit-Max |
20 V
|
18 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIFET
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
2000
|
4000
|
Voltage Gain-Min |
158000
|
200000
|
Wideband |
NO
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
2
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Slew Rate-Min |
|
18 V/us
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
|
|
|
Compare OPA2180IDR with alternatives
Compare AD712TH with alternatives