Part Details for AD712TH by Analog Devices Inc
Overview of AD712TH by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD712TH
AD712TH CAD Models
AD712TH Part Data Attributes
|
AD712TH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD712TH
Analog Devices Inc
IC DUAL OP-AMP, 700 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.026 µA | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 18 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 200000 |
Alternate Parts for AD712TH
This table gives cross-reference parts and alternative options found for AD712TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9151901MGA | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | AD712TH vs 5962-9151901MGA |
OP271GBC | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 5 MHz BAND WIDTH, UUC8, 2.39 X 2.34 MM, DIE-8, Operational Amplifier | Analog Devices Inc | AD712TH vs OP271GBC |
5962-90536012A | DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AD712TH vs 5962-90536012A |
OP-271GBC | DUAL OP-AMP, 300uV OFFSET-MAX, UUC8, 2.39 X 2.34 MM, DIE-8 | Analog Devices Inc | AD712TH vs OP-271GBC |
5962-9151901MGX | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | AD712TH vs 5962-9151901MGX |
5962-90536012A | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | AD712TH vs 5962-90536012A |
5962-9053601PA | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD712TH vs 5962-9053601PA |
5962-9053601PA | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD712TH vs 5962-9053601PA |