OPA2541AM-BI
vs
PA241DW
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BURR-BROWN CORP
|
APEX MICROTECHNOLOGY INC
|
Package Description |
TO-3, CAN8/9,.5FL
|
SIP, SIP10,.1
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.002 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
|
Common-mode Reject Ratio-Nom |
106 dB
|
94 dB
|
Frequency Compensation |
YES
|
NO
|
Input Offset Voltage-Max |
10000 µV
|
40000 µV
|
JESD-30 Code |
O-MBFM-P8
|
R-CSIP-T10
|
JESD-609 Code |
e0
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-40 V
|
-175 V
|
Neg Supply Voltage-Nom (Vsup) |
-35 V
|
-150 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-3
|
SIP
|
Package Equivalence Code |
CAN8/9,.5FL
|
SIP10,.1
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
6 V/us
|
|
Slew Rate-Nom |
8 V/us
|
30 V/us
|
Supply Current-Max |
50 mA
|
|
Supply Voltage Limit-Max |
40 V
|
175 V
|
Supply Voltage-Nom (Vsup) |
35 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
MOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Unity Gain BW-Nom |
1600
|
3000
|
Voltage Gain-Min |
32000
|
32000
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SIP
|
Pin Count |
|
10
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Length |
|
25.4 mm
|
Micropower |
|
NO
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Programmable Power |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
4.72 mm
|
|
|
|
Compare OPA2541AM-BI with alternatives
Compare PA241DW with alternatives