OPA2541SM
vs
PA41M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
APEX MICROTECHNOLOGY INC
|
Part Package Code |
TO-204AA
|
TO-204AA
|
Package Description |
TO-3, 8 PIN
|
TO-3, CAN8/9,.5FL
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Min |
95 dB
|
80 dB
|
Common-mode Reject Ratio-Nom |
106 dB
|
84 dB
|
Frequency Compensation |
YES
|
NO
|
Input Offset Current-Max (IIO) |
0.00003 µA
|
|
Input Offset Voltage-Max |
1000 µV
|
30000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P2
|
Length |
38.86 mm
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-40 V
|
-175 V
|
Neg Supply Voltage-Nom (Vsup) |
-35 V
|
-150 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-3
|
TO-3
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power |
YES
|
YES
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.62 mm
|
|
Slew Rate-Min |
6 V/us
|
5 V/us
|
Slew Rate-Nom |
8 V/us
|
40 V/us
|
Supply Current-Max |
50 mA
|
|
Supply Voltage Limit-Max |
40 V
|
175 V
|
Supply Voltage-Nom (Vsup) |
35 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
MOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
6.35 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
1600
|
1600
|
Voltage Gain-Min |
32000
|
32000
|
Wideband |
NO
|
|
Width |
25.4 mm
|
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare OPA2541SM with alternatives
Compare PA41M with alternatives