OPA991SIDBVR
vs
LT1637MPS8#TRPBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
LSSOP, TSSOP5/6,.08
|
0.150 INCH, PLASTIC, SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Date Of Intro |
2020-06-05
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Common-mode Reject Ratio-Min |
84 dB
|
|
Common-mode Reject Ratio-Nom |
130 dB
|
72 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
750 µV
|
550 µV
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
2.9 mm
|
4.9 mm
|
Low-Bias |
YES
|
|
Low-Offset |
YES
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
SOP6,.11,37
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Seated Height-Max |
1.45 mm
|
1.752 mm
|
Slew Rate-Nom |
21 V/us
|
0.4 V/us
|
Supply Current-Max |
0.685 mA
|
|
Supply Voltage Limit-Max |
42 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
4 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
4500
|
1100
|
Voltage Gain-Min |
158489.3192
|
|
Wideband |
NO
|
|
Width |
1.6 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
05-08-1610 (S8)
|
Average Bias Current-Max (IIB) |
|
0.25 µA
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
|
|
|
Compare OPA991SIDBVR with alternatives
Compare LT1637MPS8#TRPBF with alternatives