-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 40-V 4.5-MHz low-power operational amplifier 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA991SIDBVRCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4469 In Stock |
|
$0.6102 / $1.5700 | Buy Now |
DISTI #
595-OPA991SIDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 40-V 4.5-MHz low-power operational amplifier 6-SOT-23 -40 to 125 RoHS: Compliant | 22014 |
|
$0.6160 / $1.5700 | Buy Now |
DISTI #
OPA991SIDBVR
|
TME | IC: operational amplifier, 4.5MHz, Ch: 1, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$0.7900 / $1.2800 | RFQ |
|
Ameya Holding Limited | 359738 |
|
RFQ | ||
|
LCSC | Single 10pA 4.5MHz SOT-23-6 Operational Amplifier ROHS | 12 |
|
$0.9951 / $1.5396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA991SIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA991SIDBVR
Texas Instruments
Single, 40-V 4.5-MHz low-power operational amplifier 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 0.685 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 158489.3192 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA991SIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA991SIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA991TIDCKR | Single, 40-V 4.5-MHz low-power operational amplifier 5-SC70 -40 to 125 | Texas Instruments | OPA991SIDBVR vs OPA991TIDCKR |
LT1637MPS8#TRPBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | OPA991SIDBVR vs LT1637MPS8#TRPBF |
LT1637HS8#PBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | OPA991SIDBVR vs LT1637HS8#PBF |
POPA991IDBVR | 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 5-SOT-23 -40 to 125 | Texas Instruments | OPA991SIDBVR vs POPA991IDBVR |
OPA991IDBVR | Single, 40-V 4.5-MHz low-power operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA991SIDBVR vs OPA991IDBVR |
LT1637CS8#PBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | OPA991SIDBVR vs LT1637CS8#PBF |
LT1677IS8#PBF | Low Noise, Rail-to-Rail Precision Op Amp | Analog Devices Inc | OPA991SIDBVR vs LT1677IS8#PBF |
LT1637MPS8#PBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | OPA991SIDBVR vs LT1637MPS8#PBF |
LT1637IS8#TR | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | OPA991SIDBVR vs LT1637IS8#TR |
LT1677IS8#TRPBF | Low Noise, Rail-to-Rail Precision Op Amp | Analog Devices Inc | OPA991SIDBVR vs LT1677IS8#TRPBF |