OPB703W
vs
OPB703WZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH SENSITIVITY, 30V VCE
|
|
Body Breadth |
5.33 mm
|
|
Body Height |
22.94 mm
|
|
Body Length or Diameter |
17.86 mm
|
|
Gap Size |
3.8 mm
|
|
Measurement Range-Max (mm) |
3.81 mm
|
|
Measurement Range-Min (mm) |
1.27 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Channels |
1
|
|
Operating Current-Max |
20 mA
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Circuit Type |
Transistor
|
Transistor
|
Output Current-Max |
0.0001 mA
|
|
Output Voltage-Max |
30 V
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TT Electronics
|
Number of Functions |
|
1
|
|
|
|
Compare OPB703W with alternatives
Compare OPB703WZ with alternatives