OPB704
vs
OPB705
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
QT OPTOELECTRONICS
|
Package Description |
ROHS COMPLIANT, PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
HIGH SENSITIVITY, 100NA DARK CURRENT
|
HIGH SENSITIVITY
|
Body Breadth |
5.08 mm
|
5.08 mm
|
Body Height |
15.24 mm
|
22.94 mm
|
Body Length or Diameter |
17.78 mm
|
17.86 mm
|
Gap Size |
4.5 mm
|
10.2 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Measurement Range-Max (mm) |
3.81 mm
|
3.81 mm
|
Measurement Range-Min (mm) |
3.81 mm
|
3.81 mm
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
1
|
1
|
Operating Current-Max |
40 mA
|
40 mA
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Circuit Type |
Transistor
|
Darlington
|
Output Current-Max |
0.0001 mA
|
|
Output Range |
0.20mA
|
0.10mA
|
Output Type |
NPN
|
ANALOG CURRENT
|
Output Voltage-Max |
30 V
|
15 V
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max |
1.7 V
|
1.7 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
4
|
Response Time |
|
80 µs
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare OPB704 with alternatives
Compare OPB705 with alternatives