OPF2416TC
vs
HFBR-2416
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
IT HAS RESPONSIVITY 7.0 MILLIVOLT/MICROVOLT
|
|
Body Breadth |
12.5 mm
|
|
Body Height |
10.24 mm
|
|
Body Length or Diameter |
12.7 mm
|
|
Built-in Feature |
AMPLIFIER
|
|
Connection Type |
ST CONNECTOR
|
|
Data Rate |
155 Mbps
|
|
Emitter/Detector Type |
PHOTODIODE
|
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
850 nm
|
820 nm
|
Reception Type |
ANALOG
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
2
|
4
|
Supply Voltage-Max |
|
5 V
|
|
|
|
Compare OPF2416TC with alternatives
Compare HFBR-2416 with alternatives