OPI125
vs
OPI125TXV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
OPTEK TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
UL RECOGNIZED, TTL COMPATIBLE
|
HIGH RELIABILITY, TTL COMPATIBLE
|
Configuration |
COMPLEX
|
COMPLEX
|
Data Rate-Nom |
0.25 MBps
|
0.25 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Hysteresis Ratio-Nom |
2
|
0.5
|
Isolation Voltage-Max |
15000 V
|
15000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.8 V
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A001.A.2.B
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.2 W
|
Response Time-Nom |
|
0.000005 ns
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|