OPL551-OCA
vs
OPL563-OCB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
OPTEK TECHNOLOGY INC
|
Package Description |
PACKAGE-3
|
3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
OPEN COLLECTOR; SIDE VIEW
|
TTL COMPATIBLE, SIDE VIEW
|
Application |
GENERAL PURPOSE
|
SWITCHING
|
Configuration |
COMPLEX
|
SINGLE
|
Infrared Range |
YES
|
YES
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Size |
1.52 mm
|
1.52 mm
|
Supply Voltage-Min |
4.5 V
|
|
Base Number Matches |
1
|
1
|
Hysteresis Ratio-Nom |
|
1.55
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Supply Current-Max |
|
0.008 mA
|
Supply Voltage-Nom |
|
16 V
|
Surface Mount |
|
NO
|
|
|
|
Compare OPL551-OCA with alternatives
Compare OPL563-OCB with alternatives