OPL551-OCA
vs
MRD750
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
OPEN-COLLECTOR OUTPUT
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Hysteresis Ratio-Nom |
|
0.75
|
Infrared Range |
|
NO
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC OUTPUT PHOTO IC
|
Shape |
|
ROUND
|
Size |
|
1.14 mm
|
Supply Voltage-Min |
|
3 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MRD750 with alternatives