OPL563-OC
vs
OPL551-OCA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
OPTOTEK LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
OPEN COLLECTOR; SIDE VIEW
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
COMPLEX
|
|
Infrared Range |
YES
|
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
|
Shape |
ROUND
|
|
Size |
1.52 mm
|
|
Supply Voltage-Min |
4.5 V
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare OPL563-OC with alternatives