OPL810-OC
vs
SDP8314-301
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC OUTPUT PHOTO IC
|
Supply Current-Max |
|
0.016 mA
|
Supply Voltage-Nom |
|
10 V
|
Surface Mount |
|
NO
|
|
|
|
Compare SDP8314-301 with alternatives