ORNA4991ZT0
vs
ORNTA4991ZT3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
DIP, 1620
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
17 Weeks
|
|
Construction |
Rectangular
|
Rectangular
|
Element Power Dissipation |
0.1 W
|
0.1 W
|
First Element Resistance |
4990 Ω
|
4990 Ω
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.73 mm
|
1.73 mm
|
Package Length |
4.9 mm
|
4.9 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
3.9 mm
|
3.9 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.4 W
|
0.4 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
4990 Ω
|
4990 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
4990 Ω
|
4990 Ω
|
Size Code |
1915
|
1915
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Temperature Coefficient Tracking |
5 ppm/°C
|
5 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn70Pb30)
|
Matte Tin (Sn)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.20
|
|
|
|
Compare ORNA4991ZT0 with alternatives
Compare ORNTA4991ZT3 with alternatives