ORNA5001Z
vs
ORNTA5001ZTF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Construction |
Molded Case
|
Rectangular
|
JESD-609 Code |
e0
|
e3
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.73 mm
|
1.73 mm
|
Package Length |
4.93 mm
|
4.9 mm
|
Package Style |
DIP
|
SMT
|
Package Width |
3.99 mm
|
3.9 mm
|
Rated Power Dissipation (P) |
0.1 W
|
0.4 W
|
Resistance |
5000 Ω
|
5000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
1916
|
1915
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn70Pb30)
|
MATTE TIN
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
4
|
1
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
15 Weeks
|
Element Power Dissipation |
|
0.1 W
|
First Element Resistance |
|
5000 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
4
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR
|
Rated Temperature |
|
70 °C
|
Second/Last Element Resistance |
|
5000 Ω
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient Tracking |
|
5 ppm/°C
|
Terminal Shape |
|
GULL WING
|
|
|
|
Compare ORNA5001Z with alternatives
Compare ORNTA5001ZTF with alternatives