OVETGLJANF-125.000000
vs
SM99221C2A@125.000000MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TAITIEN ELECTRONICS CO LTD
|
MONITOR PRODUCTS COMPANY INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
3 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.3mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
3 ns
|
10 ns
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OVETGLJANF-125.000000 with alternatives
Compare SM99221C2A@125.000000MHZ with alternatives