P08-030-PLT-B-G
vs
QG1330591Y-M01-TR
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
0.098 inch
|
Body Depth |
|
0.049 inch
|
Body Length |
|
0.413 inch
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
|
AU
|
Contact Gender |
|
MALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
90 mΩ
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
150VAC V
|
Durability |
|
50 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
.973 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
WHITE
|
Insulator Material |
|
POLYETHYLENE
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.02 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.9464 mm
|
Plating Thickness |
|
10u inch
|
Rated Current (Signal) |
|
0.5 A
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
0.5 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
30
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.0556 N
|
Base Number Matches |
|
1
|
|
|
|
Compare QG1330591Y-M01-TR with alternatives