P16SNM223MAB15
vs
P16NP223MAB15
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Panel Mount,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
KNOB
|
KNOB
|
Construction |
Sealed
|
Sealed
|
Ganging Number |
1
|
1
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
16 mm
|
16 mm
|
Package Length |
10.2 mm
|
9.6 mm
|
Package Style |
Panel Mount
|
Panel Mount
|
Packing Method |
BULK
|
Bulk
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
40 °C
|
40 °C
|
Reference Standard |
CECC41000
|
CECC41000
|
Resistance |
22000 Ω
|
22000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
220 deg
|
270 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
150 ppm/°C
|
150 ppm/°C
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
20%
|
20%
|
Working Voltage |
148 V
|
148 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: IEC60393-1
|
JESD-609 Code |
|
e3
|
Package Shape |
|
CIRCULAR PACKAGE
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare P16SNM223MAB15 with alternatives
Compare P16NP223MAB15 with alternatives