P1K0.1206.2ST.A.S
vs
153470
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
INNOVATIVE SENSOR TECHNOLOGY IST AG
|
INNOVATIVE SENSOR TECHNOLOGY IST AG
|
Package Description |
PACKAGE-2
|
PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
0.5 mm
|
0.5 mm
|
Body Length or Diameter |
3.1 mm
|
3.1 mm
|
Housing |
PLATINUM
|
PLATINUM
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
BOARD MOUNT
|
BOARD MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
R0-Nom |
1000 Ω
|
1000 Ω
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,RTD,PLATINUM
|
TEMPERATURE SENSOR,RTD,PLATINUM
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare P1K0.1206.2ST.A.S with alternatives
Compare 153470 with alternatives