P2000AA61
vs
P2300EA70
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
LITTELFUSE INC
|
Part Package Code |
SFM
|
TO-92
|
Package Description |
IN-LINE, R-PSIP-T2
|
CYLINDRICAL, O-PBCY-T2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SINGLE OR DUAL CHIP
|
SINGLE OR DUAL CHIP
|
Breakover Voltage-Max |
215 V
|
265 V
|
Breakover Voltage-Min |
190 V
|
190 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
180 V
|
|
Holding Current-Max |
150 mA
|
|
JESD-30 Code |
R-PSIP-T2
|
O-PBCY-T2
|
JESD-609 Code |
e0
|
e0
|
Non-Repetitive Pk On-state Cur |
20 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
180 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
6
|
3
|
Pbfree Code |
|
No
|
JEDEC-95 Code |
|
TO-92
|
|
|
|
Compare P2000AA61 with alternatives
Compare P2300EA70 with alternatives