Trigger Devices
P2300EA70
Description: Silicon Surge Protector, 265V V(BO) Max, 30A, TO-92, TO-92, 2 PIN

Overview of P2300EA70 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for P2300EA70 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2300EA70 by Littelfuse Inc

P2300EA70
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SINGLE OR DUAL CHIP
Breakover Voltage-Max
265 V
Breakover Voltage-Min
190 V
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
30 A
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P2300EA70
    Littelfuse Inc
    Silicon Surge Protector, 265V V(BO) Max, 30A, TO-92, TO-92, 2 PIN
    VS

Alternate Parts for P2300EA70

This table gives cross-reference parts and alternative options found for P2300EA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2300EA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2300EAL70 Silicon Surge Protector, 265V V(BO) Max, 30A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300EA70 vs P2300EAL70
Part Number Description Manufacturer Compare
TISP4240F3SL 240V, 6A, SILICON SURGE PROTECTOR, SIP-2 Texas Instruments P2300EA70 vs TISP4240F3SL
TISP4240F3SL Silicon Surge Protector, 240V V(BO) Max, 6A, PLASTIC, SIP-2 Bourns Inc P2300EA70 vs TISP4240F3SL
TPA180 Trisil" for telecom equipment protection STMicroelectronics P2300EA70 vs TPA180
P2000AA61 Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN Ohmite Mfg Co P2300EA70 vs P2000AA61
P2000AAL61 Silicon Surge Protector, 215V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN Littelfuse Inc P2300EA70 vs P2000AAL61
P2300EAL70 Silicon Surge Protector, 265V V(BO) Max, 30A, TO-92, TO-92, 2 PIN Littelfuse Inc P2300EA70 vs P2300EAL70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2300EA70 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2300EA70 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P2300EA70 would you like to use for your alert(s)?
  • Please alert me when P2300EA70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2300EA70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2300EA70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2300EA70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2300EA70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2300EA70 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: