P314-25.00M vs EMCL23J2H-25.000MTR feature comparison

P314-25.00M Connor-Winfield

Buy Now Datasheet

EMCL23J2H-25.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONNOR WINFIELD CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 1 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.5mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 1 ns 0.3 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare P314-25.00M with alternatives

Compare EMCL23J2H-25.000MTR with alternatives