P36101
vs
DRD10SE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TYCO ELECTRONICS ALCOSWITCH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.20
|
|
Samacsys Manufacturer |
Apem
|
|
Actuator Type |
ARROW SHAPED SLOT
|
FLUSH TYPE
|
Body Breadth |
7.4 mm
|
10 mm
|
Body Height |
3.65 mm
|
6.02 mm
|
Body Length or Diameter |
7.4 mm
|
10 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.4 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.4A@24VDC
|
.02A@20VDC
|
Contact Function |
BINARY CODED
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
20 V
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-30 °C
|
PCB Hole Count |
6
|
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
WATERPROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
BINARY CODED DECIMAL
|
BINARY CODED DECIMAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Electrical Life |
|
20000 Cycle(s)
|
|
|
|
Compare P36101 with alternatives
Compare DRD10SE with alternatives