P36S101
vs
ND3FR10P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Samacsys Manufacturer |
Apem
|
NKK Switches
|
Actuator Type |
ARROW SHAPED SLOT
|
ROTARY SCREW
|
Body Breadth |
7.4 mm
|
7.9248 mm
|
Body Height |
3.8 mm
|
5.588 mm
|
Body Length or Diameter |
7.4 mm
|
8.128 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.4 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.4A@24VDC
|
0.1A@5VDC
|
Contact Function |
BINARY CODED
|
ON-ON
|
Contact Resistance |
0.1 mΩ
|
0.03 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
5 V
|
Electrical Life |
10000 Cycle(s)
|
20000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
GLASS FILLED REINFORCED NYLON
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
|
Operating Temperature-Max |
90 °C
|
75 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Packing Method |
TAPE AND REEL
|
|
Sealing |
WATERPROOF
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
CIRCULAR
|
Switch Function |
BINARY CODED DECIMAL
|
BINARY CODED DECIMAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Gold (Au) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
WHITE
|
Actuator Length |
|
|
Actuator Material |
|
GLASS FILLED POLYAMIDE
|
Additional Feature |
|
REAL CODED
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
|
250VAC V
|
Indexing Angle |
|
36 deg
|
Solderability |
|
WAVE
|
Terminal Material |
|
BRASS
|
Washability |
|
SOLVENT
|
|
|
|
Compare P36S101 with alternatives
Compare ND3FR10P with alternatives