Part Details for ND3FR10P by NKK Switches
Overview of ND3FR10P by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND3FR10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8768
|
Newark | 8Mm Process Sealed Smt Dip Rotary |Nkk Switches ND3FR10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $8.4900 | Buy Now |
DISTI #
ND3FR10P-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
533 In Stock |
|
$3.1750 / $5.9000 | Buy Now |
DISTI #
71052331
|
RS | Switch, SMT DIP Rotary,8MM, Screwdriver, White, Decimal,100mA,5VDC, Upright Gull Wing | NKK Switches ND3FR10P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6500 / $6.0200 | RFQ |
DISTI #
ND3FR10P
|
TME | Encoding switch, DEC/BCD, Pos: 10, vertical, Rcont max: 30mΩ, ND3 Min Qty: 1 | 23 |
|
$4.2300 / $5.3100 | Buy Now |
|
Powell Electronics | 8MM PROCESS SEALED SMT DIP ROTARY Min Qty: 1 | 56 |
|
$5.0900 / $8,600.0000 | Buy Now |
Part Details for ND3FR10P
ND3FR10P CAD Models
ND3FR10P Part Data Attributes:
|
ND3FR10P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
ND3FR10P
NKK Switches
8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROTARY SCREW | |
Additional Feature | REAL CODED | |
Body Breadth | 7.9248 mm | |
Body Height | 5.588 mm | |
Body Length or Diameter | 8.128 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for ND3FR10P
This table gives cross-reference parts and alternative options found for ND3FR10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ND3FR10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65301 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight | APEM Inc | ND3FR10P vs PT65301 |
P36101L254 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | ND3FR10P vs P36101L254 |
94HBB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | ND3FR10P vs 94HBB10 |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | ND3FR10P vs DRD10C |
DRD10S | ROTARY SWITCH- | TE Connectivity | ND3FR10P vs DRD10S |
CRD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | ND3FR10P vs CRD10RM0AK |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | ND3FR10P vs 350102GSV |
DRD10RAE | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Through Hole-right Angle | TE Connectivity | ND3FR10P vs DRD10RAE |
94HCB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | ND3FR10P vs 94HCB10 |
DRW10 | Rotary Coded Switch | TE Connectivity | ND3FR10P vs DRW10 |