P5-121327
vs
P5-115229
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.35
|
8536.50.90.35
|
Actuator Length |
0.25 inch
|
0.25 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Travel |
4.572 mm
|
4.572 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
PURPLE, WATERPRF BLK BEZ
|
WHITE, DUST-TIT BLK BEZ, MIL.
|
Body Height |
20.66 mm
|
20.66 mm
|
Body Length or Diameter |
15.82 mm
|
15.82 mm
|
Bushing Length |
|
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating I Load |
5A@115VAC
|
5A@115VAC
|
Contact (AC) Max Rating M Load |
3A@115VAC
|
3A@115VAC
|
Contact (AC) Max Rating R Load |
10A@115VAC
|
10A@115VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Timing |
SNAP ACTION
|
SNAP ACTION
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VAC V
|
1050VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
17.79 N
|
17.79 N
|
Sealing |
EPOXY TERMINAL SEALED; IP68
|
EPOXY TERMINAL SEALED; IP64
|
Surface Mount |
NO
|
NO
|
Switch Action |
ALTERNATE
|
ALTERNATE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.156 inch
|
0.156 inch
|
Termination Type |
SCREW
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
OTTO
|
|
|
|
Compare P5-121327 with alternatives
Compare P5-115229 with alternatives